Top Searched
Texas InstrumentsTL494CDPWM and Resonant Controllers
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Looking to encode messages from pulsating voltages? Use this TL494CD voltage mode PWM controller from Texas Instruments to get the job done! With an output that has a voltage of 40(Max) V, this is power management at its best. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. This part offers a switching frequency of 300 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Typ) %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.
EDA / CAD Models |