ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage |
Topology | Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Switching Frequency (kHz) | 300 |
Maximum Duty Cycle (%) | 45(Typ) |
Output Current (mA) | 200(Max) |
Rise Time (ns) | 100 |
Fall Time (ns) | 40 |
Output Voltage (V) | 40(Max) |
Minimum Operating Supply Voltage (V) | 7 |
Operating Supply Voltage (V) | 7 to 40 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 7.5(Typ) |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
This TL494CN voltage mode PWM controller from Texas Instruments will allow you to encode messages using pulsating voltages in your design. With an output that has a voltage of 40(Max) V, this is power management at its best. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. It has a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Typ) %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.