Texas InstrumentsTL494CNSRPWM and Resonant Controllers

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R

The best way to encode pulsating signals is by using the TL494CNSR voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 40(Max) V, this is power management at its best. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. This part offers a switching frequency of 300 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45(Typ) %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.

1,500 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Malaysia
         
      • Price: $0.2193
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $0.2193