Top Purchased

Texas InstrumentsTL494INPWM and Resonant Controllers

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube

Messages can be encoded with pulsating voltages by using this TL494IN voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 40(Max) V, this is power management at its best. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. This part offers a switching frequency of 300 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 45(Typ) %. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.

1,000 parts: Ships in 3 days

    Total$2.11Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $0.423