Texas InstrumentsTL5002IDG4DC to DC Controllers
DC/DC Cntrlr Single-OUT 500kHz 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
50(Max) | |
0.02 | |
500 | |
3.6 | |
40 | |
3.6 to 40 | |
1.4(Typ) | |
725 | |
20 | |
PWM | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |