Top Searched
Texas InstrumentsTL592B-8DVideo Amplifiers
Video Amp Single ±8V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TL592B-8D video distribution amplifier from Texas Instruments to amplify, buffer, and filter analog video signals. Its typical dual supply voltage is ±6 V, with a minimum of ±3 V and maximum of ±8 V. This video amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |