Texas InstrumentsTL594CNE4PWM and Resonant Controllers

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube

Looking to encode messages from pulsating voltages? Use this TL594CNE4 voltage mode PWM controller from Texas Instruments to get the job done! With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|push-pull topology. You can operate this at a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This voltage mode driver's maximum duty cycle is 45(Min) %. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.

A datasheet is only available for this product at this time.