onsemiTL594CNGPWM and Resonant Controllers
Voltage Mode PWM Controller 300kHz 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |