Texas InstrumentsTL594IPWRPWM and Resonant Controllers

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R

The ultimate way to encode messages with pulsating voltages is by utilizing the TL594IPWR voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 40(Max) V, this is power management at its best. This voltage mode driver supports boost|flyback|forward|push-pull topology. Its 2 PWM outputs produce a current of 200(Max) mA. This part offers a switching frequency of 300 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45(Min) %.

1,770 parts: Ships in 4 days

    Total$1.27Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,770 parts
      • Price: $0.253