Texas InstrumentsTL712CDRLinear Comparators
Comparator Single R-R I/P 5.25V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Comparing two voltages or currents and outputting a digital signal indicating the larger of the two has never been easier with this TL712CDR comparator circuit from Texas Instruments. It has a complementary output. This comparator has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes bipolar technology.
EDA / CAD Models |