EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.25(Max) |
Package Width | 4.7(Max) |
Package Length | 10.36(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Having trouble maintaining a steady voltage? This LDO TL750L05CKCS linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 6 V and a max of 26 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 30mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.