Texas InstrumentsTL750L05CKVURG3Linear Regulators

LDO Regulator Pos 5V 0.15A 3-Pin(2+Tab) TO-252 T/R

Stable voltages are always needed for sensitive systems implement this LDO TL750L05CKVURG3 linear regulator from Texas Instruments. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 6 V and a max of 26 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 30mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@150mA V.

2,500 parts: Ships in 2 days

    Total$3,687.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 2,500 parts
      • Price: $1.475