Texas InstrumentsTL750L05CLPRLinear Regulators

LDO Regulator Pos 5V 0.15A 3-Pin TO-92 T/R

Control the voltage level of your circuit with this LDO TL750L05CLPR linear regulator from Texas Instruments. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 6 V with a maximum of 26 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 50mV and line regulation of 30mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

1,461 parts: Ships today

    Total$1.61Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1461
      Country Of origin:
      China
         
      • Price: $1.605
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,461 parts
      • Price: $1.605