Texas InstrumentsTL750L08CDRLinear Regulators

LDO Regulator Pos 8V 0.15A 8-Pin SOIC T/R

Stable voltages are always needed for sensitive systems implement this LDO TL750L08CDR linear regulator from Texas Instruments. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 9 V and no higher than 26 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 80mV and line regulation of 50mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.732
    1. 2500+$0.732