Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Inverting/Step Up/Step Down | |
Adjustable | |
-1.5 to -10|3 to 20 | |
1.5 | |
10 | |
0.11 | |
100(Max) | |
10(Typ) | |
98(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |