Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Inverting/Step Up/Step Down | |
Adjustable | |
-1.5 to -10|3 to 20 | |
1.5 | |
10 | |
0.11 | |
100(Max) | |
10(Typ) | |
98(Typ) | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |