Texas InstrumentsTL7702BCDSupervisory Circuits

Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube

This supply voltage supervisory TL7702BCD voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3.6 V and a maximum of 18 V. It has a typical reset threshold voltage of 2.53 V, with a minimum of 2.505 V and a maximum of 2.555 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C.

75 parts: Ships in 2 days

    Total$128.33Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 75 parts
      • Price: $1.711