Texas InstrumentsTL7705BIPSupervisory Circuits

Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube

This supply voltage supervisory TL7705BIP voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3.6 V and a maximum of 18 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.5 V and a maximum of 4.6 V.

Import TariffMay apply to this part

850 parts: Ships today

    Total$81.30Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 850 parts
      • Price: $1.626