Texas InstrumentsTL7705BQDRG4Supervisory Circuits

Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R

Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this supply voltage supervisory TL7705BQDRG4 voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.6 V and a maximum of 18 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.5 V and a maximum of 4.6 V.

5,000 parts: Ships in 2 days

    Total$7,184.75Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 5,000 parts
      • Price: $2.8739