Texas InstrumentsTL7712ACDSupervisory Circuits

Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube

This supply voltage supervisory TL7712ACD voltage monitor IC from Texas Instruments makes protecting your circuit from unwanted voltage spikes easy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 3.5 V and a maximum of 18 V. It has a typical reset threshold voltage of 10.8 V, with a minimum of 10.6 V and a maximum of 11 V.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5052
    1. 1500+$0.5052