Texas InstrumentsTL7757CDRSupervisory Circuits

Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC T/R

The supply voltage supervisory TL7757CDR voltage monitor IC from Texas Instruments makes it easy to protect components in your circuit from any unwanted voltage spikes. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.43 V and a maximum of 4.67 V. This device has a minimum operating supply voltage of 1 V and a maximum of 7 V.

2,467 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2467
      Country Of origin:
      Mexico
         
      • Price: $0.1968
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,467 parts
      • Price: $0.1968