Texas InstrumentsTL851CNE4Sensor and Detector Interface
Sensor and Detector Interface 6.8V 260mA 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |