Texas InstrumentsTLA2021IRUGTAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.55(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |