EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 2|4 |
Sampling Rate | 3.3ksps |
Digital Interface Type | Serial (2-Wire, I2C) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±6.144V |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Power Dissipation (mW) | 0.9 |
Integral Nonlinearity Error | 1LSB(Typ) |
Full Scale Error | 0.05%FSR(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.55(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 10 |
Lead Shape | No Lead |