50% Off
Texas InstrumentsTLC080IDROperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TLC080IDR OP amp from Texas Instruments. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes biCMOS technology.
EDA / CAD Models |