EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
This general purpose amplifier TLC081IDGNR OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 2370 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with biCMOS technology.