Texas InstrumentsTLC1078CPOperational Amplifiers - Op Amps
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Commonly used in nearly all electronics today, this general purpose amplifier TLC1078CP OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1000 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes linCMOS technology.
EDA / CAD Models |