Texas InstrumentsTLC1551IDWAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 164ksps 10-bit Parallel 24-Pin SOIC Tube

With this TLC1551IDW ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 40 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

200 parts: Ships in 3 days

    Total$240.10Price for 25

    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 200 parts
      • Price: $9.604