Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
164ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Analog and Digital | |
5V | |
4.75 | |
5 | |
5.5 | |
40 | |
±1LSB | |
±1LSB | |
10 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |