Texas InstrumentsTLC2202AIDG4Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The general purpose amplifier TLC2202AIDG4 OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 950 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with linCMOS technology. This device uses one or two power supplies.
EDA / CAD Models |