50% Off

Texas InstrumentsTLC2272AIPOperational Amplifiers - Op Amps

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube

Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLC2272AIP from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with linCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.

Import TariffMay apply to this part

8 parts: Ships today

    Total$0.43Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 8 parts
      • Price: $0.4312