Texas InstrumentsTLC2272CPWROperational Amplifiers - Op Amps

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC2272CPWR OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.

12,000 parts: Ships in 3 days

    Total$1,779.80Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2518+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.8899