EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 20 |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' TLC2543CDW ADC. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.