Texas InstrumentsTLC2543MJBAnalog to Digital Converters - ADCs

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin CDIP Tube

This TLC2543MJB made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.

43 parts: Ships today

    Total$366.76Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 43 parts
      • Price: $366.76