Diodes IncorporatedTLC271CS-13Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±8V/16V Medical 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
CMOS | |
10@5V | |
3 | |
12|15|5|9 | |
16 | |
0.00006@5V | |
0.0000006@5V | |
0.00006@5V | |
1.6@5V | |
30(Max) | |
Single | |
1065 | |
3.6@5V | |
25@5V | |
65 | |
65 to 70 | |
2.2 | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |