Texas InstrumentsTLC274CDBROperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier 16V 14-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP |
14 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier TLC274CDBR OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 950 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes linCMOS technology.
EDA / CAD Models |