EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |
This general purpose amplifier TLC274IPWR OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 700 mW. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes linCMOS technology. It has 4 channels per chip. This device uses a single power supply.