Texas InstrumentsTLC27M2CPSOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TLC27M2CPS OP amp from Texas Instruments produces a large amount of gain. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes linCMOS technology.
EDA / CAD Models |