Texas InstrumentsTLC27M2IDG4Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier TLC27M2IDG4 OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 725 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
EDA / CAD Models |