Texas InstrumentsTLC339MDRLinear Comparators
Comparator Quad R-R O/P 16V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Compare between two input signals in your digital logic circuit with this TLC339MDR comparator circuit from Texas Instruments. Its maximum power dissipation is 950 mW. It has an open drain output. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with linCMOS technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |