Texas InstrumentsTLC352IDLinear Comparators

Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube

Distinguish between two input signals in your electronic circuit design with this TLC352ID comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.

11 parts: Ships in 3 days

    Total$0.37Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $0.365