Texas InstrumentsTLC3702QDRQ1Linear Comparators

Comparator Dual 16V Automotive AEC-Q100 8-Pin SOIC T/R

Find out which of the two input voltage or current signals are larger in your electronic device with this unique TLC3702QDRQ1 comparator circuit from Texas Instruments. It has a push-pull output. Its maximum power dissipation is 725 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with linCMOS technology.

61 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      61
      Country Of origin:
      Mexico
         
      • Price: $0.2186
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 61 parts
      • Price: $0.2186