EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |
This TLC3704CDR comparator circuit from Texas Instruments makes it easy to compare two analog signals and find the better one. Its maximum power dissipation is 950 mW. It has a push-pull output. This comparator has a temperature range of 0 °C to 70 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 4 channels per chip.