Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Find out which of the two input voltage or current signals are larger in your electronic device with this unique TLC374MD comparator circuit from Texas Instruments. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±8 V. This comparator has a temperature range of -55 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes linCMOS technology.
EDA / CAD Models |