Texas InstrumentsTLC393CDLinear Comparators
Comparator Dual R-R O/P 16V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TLC393CD comparator circuit from Texas Instruments compares two input signals and outputs the larger digital or binary signal. Its maximum power dissipation is 725 mW. It has an open drain output. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes linCMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |