Texas InstrumentsTLC393CPLinear Comparators
Comparator Dual R-R O/P 16V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Who knew comparing two input signals would be so easy with this TLC393CP comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 1000 mW. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
EDA / CAD Models |