EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Need to find the greater analog input signal? Use this TLC393CPS comparator circuit from Texas Instruments to get the job done. Its maximum power dissipation is 1000 mW. It has an open drain output. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes linCMOS technology. This device uses a single power supply. It has 2 channels per chip.