Texas InstrumentsTLC393CPWRLinear Comparators
Comparator Dual R-R O/P 16V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Compare one input current level to another input current level with this TLC393CPWR comparator circuit from Texas Instruments. It has an open drain output. Its maximum power dissipation is 525 mW. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes linCMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |