Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Low Offset Voltage Amplifier | |
Low Offset Voltage Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.1@±2.5V@-40C to 125C | |
4 | |
5 | |
6 | |
±2 | |
±3 | |
±3 | |
0.00006@±2.5V | |
0.00006@±2.5V | |
3.5@5V | |
100(Max) | |
Dual|Single | |
725 | |
2.5@5V | |
70@5V | |
120 | |
0.0006@5V | |
90 | |
90 to 95 | |
4.7 | |
2200 | |
No | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TLC4502QD OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±2 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |