Texas InstrumentsTLC542CDWRAnalog to Digital Converters - ADCs

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC T/R

Using a transducer to convert real world physical signals into analog signals, this TLC542CDWR ADC from Texas Instruments converts those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 10 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.

2 parts: Ships today

This item has been discontinued

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.4602
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.4602